OSTHB041181 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: $0.89460
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHB041181

DigiKey Part Number
OSTHB041181-ND
Manufacturer
Manufacturer Product Number
OSTHB041181
Description
TERM BLK 4P SIDE ENTRY 10MM PCB
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
4
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes