cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHW17B050

DigiKey Part Number
OSTHW17B050-ND
Manufacturer
Manufacturer Product Number
OSTHW17B050
Description
TERM BLOCK PLUG 17POS 2.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
17
Positions Per Level
17
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
125 V
Wire Gauge or Range - AWG
20-28 AWG
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-33°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
12$8.63083$103.57
Unit Price without GST:$8.63083
Unit Price with GST:$9.92545