cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV63538MP8A

Digi-Key Part Number
MV63538MP8A-ND
Manufacturer
onsemi
Manufacturer Product Number
MV63538MP8A
Supplier
Description
LED SS QUAD YELLOW DIFF PCB 5MM
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Obsolete
Color
Yellow (x 4)
Wavelength - Peak
-
Configuration
4 Wide
Current
20mA
Millicandela Rating
18mcd
Viewing Angle
65°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other NamesMV63538MP8A-NDR
Standard Package5,000