
NCP81109HMNTXG | |
|---|---|
DigiKey Part Number | NCP81109HMNTXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81109HMNTXG |
Description | IC REG BUCK CTLR 48QFN |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 48-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | - | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | - | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |

