24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7240BDPR2G

DigiKey Part Number
488-NCV7240BDPR2GTR-ND - Tape & Reel (TR)
488-NCV7240BDPR2GCT-ND - Cut Tape (CT)
488-NCV7240BDPR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7240BDPR2G
Description
IC PWR DRIVER N-CHAN 1:8 24SSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 600mA 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
3.3V, 5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
600mA
Rds On (Typ)
1.5Ohm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,924
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.97000$29.70
25$2.70760$67.69
100$2.41990$241.99
250$2.28280$570.70
500$2.20020$1,100.10
1,000$2.13219$2,132.19
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.06039$5,150.97
5,000$2.01712$10,085.60
7,500$1.99545$14,965.88
Manufacturers Standard Package
Unit Price without GST:$4.02000
Unit Price with GST:$4.62300