8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV86602D50R2G

Digi-Key Part Number
NCV86602D50R2G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCV86602D50R2G
Supplier
Description
IC REG LINEAR 5V 150MA 8SOIC
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
40 µA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500