20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8851-1DBR2G

Digi-Key Part Number
NCV8851-1DBR2GOSTR-ND - Tape & Reel (TR)
NCV8851-1DBR2GOSCT-ND - Cut Tape (CT)
NCV8851-1DBR2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCV8851-1DBR2G
Supplier
Description
IC REG DL BUCK/LNR SYNC 20TSSOP
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 170kHz ~ 500kHz 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
170kHz ~ 500kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
6V, 30mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
4.5V ~ 40V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1990-NCV8851-1DBR2GCT
NCV8851-1DBR2GOSTR
1990-NCV8851-1DBR2GTR
NCV8851-1DBR2GOSCT
1990-NCV8851-1DBR2GDKR
NCV8851-1DBR2GOSDKR
Standard Package2,500