NCV8873LEDBSTGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8873LEDBSTGEVB

Digi-Key Part Number
NCV8873LEDBSTGEVBOS-ND
Manufacturer
onsemi
Manufacturer Product Number
NCV8873LEDBSTGEVB
Supplier
Description
BOARD EVAL FOR NCV8873LEDBST
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
NCV8873 1, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Current - Output / Channel
60mA
Outputs and Type
1, Non-Isolated
Voltage - Output
2V ~ 5V
Features
Dimmable
Voltage - Input
6V ~ 40V
Supplied Contents
Board(s)
Utilized IC / Part
NCV8873
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in NZD
Bulk
QtyUnit PriceExt Price
1$198.41000$198.41
Additional Resources
AttributeDescription
Other NamesNCV8873LEDBSTGEVBOS
Standard Package1