Programmable Timer IC 3MHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14541BDTR2G

DigiKey Part Number
488-NLV14541BDTR2GTR-ND - Tape & Reel (TR)
488-NLV14541BDTR2GCT-ND - Cut Tape (CT)
488-NLV14541BDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14541BDTR2G
Description
IC OSC PROG TIMER 3MHZ 14-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 3MHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV14541BDTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
15 µA
Manufacturer
onsemi
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-TSSOP
Part Status
Active
Mounting Type
Surface Mount
Type
Programmable Timer
Grade
Automotive
Frequency
3MHz
Qualification
AEC-Q100
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 80,556 View Now
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.83900$8.39
25$0.75120$18.78
100$0.65590$65.59
250$0.61020$152.55
500$0.58268$291.34
1,000$0.56004$560.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.51060$1,276.50
5,000$0.49686$2,484.30
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.36850

Other Suppliers on DigiKey

80,000In Stock
Ships from Flip Electronics
556In Stock
Ships from Rochester Electronics, LLC