8-DFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF2900MNT1G

Digi-Key Part Number
NUF2900MNT1GOSTR-ND - Tape & Reel (TR)
NUF2900MNT1GOSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
NUF2900MNT1G
Supplier
Description
FILTER RC(PI) 350MHZ ESD SMD
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 3.6Ohms, C = 33pF, L = 22.1nH 8-VFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
350MHz (Cutoff)
Attenuation Value
-30dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms)
3.6
Values
R = 3.6Ohms, C = 33pF, L = 22.1nH
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100

Other Suppliers on Digi-Key

8,085In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NUF2900MNT1GOSTR
ONSONSNUF2900MNT1G
NUF2900MNT1G-ND
=NUF2900MNT1GOSCT-ND
NUF2900MNT1GOSCT
2156-NUF2900MNT1G-ONTR
Standard Package3,000