
STK5Q4U363J-E | |
|---|---|
DigiKey Part Number | STK5Q4U363J-E-ND |
Manufacturer | |
Manufacturer Product Number | STK5Q4U363J-E |
Description | IGBT IPM 600V 10A 38-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 38-PowerDIP Module (1.165", 29.60mm), 23 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 38-PowerDIP Module (1.165", 29.60mm), 23 Leads | |
Base Product Number |

