cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM51651A53N-A

Digi-Key Part Number
AM51651A53N-A-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AM51651A53N-A
Supplier
Description
SWITCH SNAP ACT SPST-NC 16A 125V
Detailed Description
Switch SPST-NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Cadmium Free
Operating Force
220gf
Release Force
40gf
Pretravel
0.063" (1.6mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.035" (0.9mm)
Operating Temperature
-25°C ~ 105°C
Operating Position
0.602" (15.3mm)
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Other Names
-AM51651A53N-A-ND
-AM51651A53N
Standard Package50