cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV63521264

Digi-Key Part Number
AV63521264-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AV63521264
Supplier
Description
SWITCH SNAP SPST-NO 100MA 30V
Detailed Description
Switch SPST-NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP40
Features
-
Operating Force
36gf
Release Force
3.059gf
Pretravel
0.055" (1.4mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.026" (0.7mm)
Operating Temperature
-25°C ~ 85°C
Operating Position
0.587" (14.9mm)
Electrical Life
200,000 Cycles
Mechanical Life
500,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.7000
Additional Resources
AttributeDescription
Standard Package1