cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWAP03029

Digi-Key Part Number
AWAP03029-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AWAP03029
Supplier
Description
SWITCH OPTICAL SC 1X2 850NM
Detailed Description
Fiber Optic Multimode Bypass Switch SC/AdPC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Connector Type
SC/AdPC
Type
Multimode Bypass Switch
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package1