cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXN640585G

Digi-Key Part Number
AXN640585G-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXN640585G
Supplier
Description
CONN HDR 40POS SMD GOLD
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.153" (3.88mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package3,000