DS1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1E-S-DC12V-TB

Digi-Key Part Number
DS1E-S-DC12V-TB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
DS1E-S-DC12V-TB
Supplier
Description
RELAY GEN PURPOSE SPDT 2A 12VDC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Relay Type
General Purpose
Coil Resistance
720 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
All prices are in NZD
Tape & Box (TB)
QtyUnit PriceExt Price
25$10.31760$257.94
Additional Resources
AttributeDescription
Other Names-DS1E-S-DC12V
Standard Package25