JTN1AS-PA-F-DC24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 2,589
Unit Price: $10.48000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 26,629
Unit Price: $9.60000
Datasheet

Similar


WEC
In Stock: 51
Unit Price: $9.68600

Similar


WEC
In Stock: 53
Unit Price: $15.80000
Datasheet
JTN1AS-PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JTN1AS-PA Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JTN1AS-PA-F-DC24V

DigiKey Part Number
255-1720-ND
Manufacturer
Manufacturer Product Number
JTN1AS-PA-F-DC24V
Description
RELAY GEN PURPOSE SPST 30A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC - Max
Load - Max Switching
8310VA
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes