cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMB310908

Digi-Key Part Number
AMB310908-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
AMB310908
Supplier
Description
SENSOR REFL LONG H-TYPE
Detailed Description
Sensor Area Reflective 31.5" (80cm) 2.6' Horizontal Mount Type Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Sensor Type
Area Reflective
Sensing Distance
31.5" (80cm) 2.6'
Output Type
NPN - Open Collector
Voltage - Supply
4.5V ~ 5.5V
Trigger Type
External
Features
Horizontal Mount Type
Package / Case
Box
Operating Temperature
-25°C ~ 75°C (TA)
Detection Pattern
Long
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Standard Package20