

ERA-2ARB7320X | |
|---|---|
DigiKey Part Number | P18110TR-ND - Tape & Reel (TR) P18110CT-ND - Cut Tape (CT) P18110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB7320X |
Description | RES SMD 732 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB7320X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71800 | $7.18 |
| 25 | $0.66600 | $16.65 |
| 50 | $0.62920 | $31.46 |
| 100 | $0.59510 | $59.51 |
| 250 | $0.57528 | $143.82 |
| 500 | $0.56636 | $283.18 |
| 1,000 | $0.50154 | $501.54 |
| 5,000 | $0.47942 | $2,397.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46722 | $4,672.20 |
| 20,000 | $0.45142 | $9,028.40 |
| 30,000 | $0.44312 | $13,293.60 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |

