
ERJ-12YJ101U | |
|---|---|
DigiKey Part Number | 10-ERJ-12YJ101UTR-ND - Tape & Reel (TR) 10-ERJ-12YJ101UCT-ND - Cut Tape (CT) 10-ERJ-12YJ101UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ101U |
Description | RES 100 OHM 5% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.30100 | $3.01 |
| 25 | $0.24440 | $6.11 |
| 50 | $0.21240 | $10.62 |
| 100 | $0.18690 | $18.69 |
| 250 | $0.16136 | $40.34 |
| 500 | $0.14664 | $73.32 |
| 1,000 | $0.13490 | $134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10348 | $517.40 |
| 10,000 | $0.10078 | $1,007.80 |
| 15,000 | $0.09758 | $1,463.70 |
| 25,000 | $0.09434 | $2,358.50 |
| 35,000 | $0.09405 | $3,291.75 |
| 50,000 | $0.09377 | $4,688.50 |
| 60,000 | $0.09363 | $5,617.80 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

