ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14BQJ1R1U

DigiKey Part Number
P17288TR-ND - Tape & Reel (TR)
P17288CT-ND - Cut Tape (CT)
P17288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14BQJ1R1U
Description
RES 1.1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14BQJ1R1U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,734
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.42800$4.28
25$0.35440$8.86
50$0.31140$15.57
100$0.27760$27.76
250$0.24344$60.86
500$0.22370$111.85
1,000$0.20797$207.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18648$932.40
10,000$0.17899$1,789.90
15,000$0.17534$2,630.10
25,000$0.17138$4,284.50
35,000$0.16911$5,918.85
50,000$0.16696$8,348.00
60,000$0.16596$9,957.60
Manufacturers Standard Package
Unit Price without GST:$0.76000
Unit Price with GST:$0.87400