
ERJ-14RSJR15U | |
|---|---|
DigiKey Part Number | P.15STR-ND - Tape & Reel (TR) P.15SCT-ND - Cut Tape (CT) P.15SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RSJR15U |
Description | RES 0.15 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RSJR15U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.61000 | $6.10 |
| 25 | $0.51800 | $12.95 |
| 50 | $0.46000 | $23.00 |
| 100 | $0.41080 | $41.08 |
| 250 | $0.35672 | $89.18 |
| 500 | $0.32284 | $161.42 |
| 1,000 | $0.29405 | $294.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24765 | $1,238.25 |
| 10,000 | $0.23056 | $2,305.60 |
| 15,000 | $0.22178 | $3,326.70 |
| 25,000 | $0.21185 | $5,296.25 |
| 35,000 | $0.20594 | $7,207.90 |
| 50,000 | $0.20016 | $10,008.00 |
| 60,000 | $0.19739 | $11,843.40 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.09250 |

