
ERJ-14YJ1R1U | |
|---|---|
DigiKey Part Number | P1.1VTR-ND - Tape & Reel (TR) P1.1VCT-ND - Cut Tape (CT) P1.1VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ1R1U |
Description | RES SMD 1.1 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ1R1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.13020 | $6.51 |
| 100 | $0.11180 | $11.18 |
| 250 | $0.09652 | $24.13 |
| 500 | $0.09140 | $45.70 |
| 1,000 | $0.08271 | $82.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06769 | $338.45 |
| 10,000 | $0.05732 | $573.20 |
| 15,000 | $0.05509 | $826.35 |
| 25,000 | $0.05284 | $1,321.00 |
| 35,000 | $0.05265 | $1,842.75 |
| 50,000 | $0.05247 | $2,623.50 |
| 60,000 | $0.05239 | $3,143.40 |
| 120,000 | $0.05208 | $6,249.60 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.47150 |

