Parametric Equivalent


ERJ-3BWJR091V | |
|---|---|
DigiKey Part Number | P17497TR-ND - Tape & Reel (TR) P17497CT-ND - Cut Tape (CT) P17497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR091V |
Description | RES 0.091 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR091V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.35500 | $3.55 |
| 25 | $0.29120 | $7.28 |
| 50 | $0.25380 | $12.69 |
| 100 | $0.22460 | $22.46 |
| 250 | $0.19508 | $48.77 |
| 500 | $0.17800 | $89.00 |
| 1,000 | $0.16447 | $164.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14565 | $728.25 |
| 10,000 | $0.13920 | $1,392.00 |
| 15,000 | $0.13605 | $2,040.75 |
| 25,000 | $0.13264 | $3,316.00 |
| 35,000 | $0.13069 | $4,574.15 |
| 50,000 | $0.12884 | $6,442.00 |
| 60,000 | $0.12798 | $7,678.80 |
| 120,000 | $0.12513 | $15,015.60 |
| 125,000 | $0.12498 | $15,622.50 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.74750 |


