
ERJ-8ENF4873V | |
|---|---|
DigiKey Part Number | P487KFTR-ND - Tape & Reel (TR) P487KFCT-ND - Cut Tape (CT) P487KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF4873V |
Description | RES SMD 487K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF4873V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.11760 | $2.94 |
| 50 | $0.09900 | $4.95 |
| 100 | $0.08190 | $8.19 |
| 250 | $0.06988 | $17.47 |
| 500 | $0.06162 | $30.81 |
| 1,000 | $0.05504 | $55.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02575 | $128.75 |
| 10,000 | $0.02314 | $231.40 |
| 15,000 | $0.02211 | $331.65 |
| 25,000 | $0.02099 | $524.75 |
| 35,000 | $0.02035 | $712.25 |
| 50,000 | $0.01974 | $987.00 |
| 60,000 | $0.01946 | $1,167.60 |
| 120,000 | $0.01852 | $2,222.40 |
| 125,000 | $0.01847 | $2,308.75 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.34500 |



