ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D1743V

DigiKey Part Number
P21272TR-ND - Tape & Reel (TR)
P21272CT-ND - Cut Tape (CT)
P21272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D1743V
Description
RES SMD 174K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
174 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D1743V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18200$1.82
25$0.15400$3.85
50$0.13540$6.77
100$0.11980$11.98
250$0.10248$25.62
500$0.09170$45.85
1,000$0.08250$82.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06744$337.20
10,000$0.06196$619.60
15,000$0.05915$887.25
25,000$0.05597$1,399.25
35,000$0.05408$1,892.80
50,000$0.05223$2,611.50
60,000$0.05134$3,080.40
120,000$0.04829$5,794.80
125,000$0.04813$6,016.25
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.34500