
ERJ-U01J243C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J243CTR-ND - Tape & Reel (TR) 10-ERJ-U01J243CCT-ND - Cut Tape (CT) 10-ERJ-U01J243CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J243C |
Description | RES 24K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J243C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.14020 | $7.01 |
| 100 | $0.12130 | $12.13 |
| 250 | $0.10236 | $25.59 |
| 500 | $0.09140 | $45.70 |
| 1,000 | $0.08271 | $82.71 |
| 5,000 | $0.06887 | $344.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06412 | $961.80 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.47150 |

