EVN-D2AA03B23 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,395
Unit Price: $0.84000
Datasheet

Similar


Bourns Inc.
In Stock: 2,033
Unit Price: $0.84000
Datasheet
EVN-D2A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-D2AA03B23

DigiKey Part Number
D1AA23-ND
Manufacturer
Manufacturer Product Number
EVN-D2AA03B23
Description
TRIMMER 2K OHM 0.1W PC PIN SIDE
Customer Reference
Detailed Description
2 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
2 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.252" x 0.307" Face (6.40mm x 7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes