Similar

EVJ-Y15F03A24 | |
|---|---|
DigiKey Part Number | P2K5203-ND |
Manufacturer | |
Manufacturer Product Number | EVJ-Y15F03A24 |
Description | POT 20K OHM 1/20W LOGARITHMIC |
Customer Reference | |
Detailed Description | 20k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer 1 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Panasonic Industry | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins, Board Locks |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 20k | Actuator Length 0.886" (22.50mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Mounting Type Through Hole, Snap In |
Built in Switch None | Size - Body Rectangular - 0.610" x 0.476" Face (15.50mm x 12.10mm) |
Number of Turns 1.0 | Base Product Number |
Taper Logarithmic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV112-4425A-A203 | Bourns Inc. | 664 | 118-PTV112-4425A-A203-ND | $4.00000 | Similar |


