cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20614.0

Digi-Key Part Number
2081-20614.0-ND
Manufacturer
Pflitsch
Manufacturer Product Number
20614.0
Supplier
Description
PG13.5 INCREASED STRAIN RELIEF
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.24" ~ 0.39" (6.0mm ~ 10.0mm) Polyamide (PA), Nylon PG13.5 Beige
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.24" ~ 0.39" (6.0mm ~ 10.0mm)
Thread Size
PG13.5
Conduit Hub Size
-
Panel Hole Size
0.810" (20.6mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Beige
Ingress Protection
IP54 - Dust Protected, Water Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in NZD
Bag
QtyUnit PriceExt Price
50$8.12760$406.38
Additional Resources
AttributeDescription
Other Names2081-20614.0
Standard Package50