cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20672.5

Digi-Key Part Number
2081-20672.5-ND
Manufacturer
Pflitsch
Manufacturer Product Number
20672.5
Supplier
Description
PG 9 INCREASED STRAIN RELIEF
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.22" ~ 0.33" (5.5mm ~ 8.5mm) Polyvinylidene Fluoride (PVDF) PG9 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.22" ~ 0.33" (5.5mm ~ 8.5mm)
Thread Size
PG9
Conduit Hub Size
-
Panel Hole Size
0.600" (15.2mm)
Material
Polyvinylidene Fluoride (PVDF)
Includes
-
Color
Black
Ingress Protection
IP54 - Dust Protected, Water Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in NZD
Bag
QtyUnit PriceExt Price
50$8.68920$434.46
Additional Resources
AttributeDescription
Other Names2081-20672.5
Standard Package50