cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95118.7

Digi-Key Part Number
2081-95118.7-ND
Manufacturer
Pflitsch
Manufacturer Product Number
95118.7
Supplier
Description
M32X1.5 STR.THROUGH SS/TPE-V
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
-
Cable Diameter
-
Thread Size
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.90.0010
All prices are in NZD
Bag
QtyUnit PriceExt Price
25$108.06960$2,701.74
Additional Resources
AttributeDescription
Other Names2081-95118.7
Standard Package25