cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96061.1

Digi-Key Part Number
2081-96061.1-ND
Manufacturer
Pflitsch
Manufacturer Product Number
96061.1
Supplier
Description
M20X1.5 CORD GRIP PA/TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland - Polyamide (PA), Nylon M20x1.5 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
M20x1.5
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
All prices are in NZD
Bag
QtyUnit PriceExt Price
50$6.54380$327.19
Additional Resources
AttributeDescription
Other Names2081-96061.1
Standard Package50