
0911157 | |
|---|---|
DigiKey Part Number | 0911157-ND |
Manufacturer | |
Manufacturer Product Number | 0911157 |
Description | CONN TERM BLK DISCONNECT 2-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 2-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Screw | |
Current - IEC | 63 A | |
Voltage - IEC | 400V | |
Current - UL | 63 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-20 AWG | |
Wire Gauge or Range - mm² | 0.5-35mm² | |
Features | - | |
Color | Black | |
Fuse Type | NEOZED® D02/E18 | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 HB | |
Stripping Length | 19mm |

