
1206243 | |
---|---|
DigiKey Part Number | 1206243-ND |
Manufacturer | |
Manufacturer Product Number | 1206243 |
Description | CUTTER DIN RAIL 3.94" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Cutter Cuts 15mm x 5.5mm, 32mm, 35mm x 7.5/15mm DIN Rails 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | DIN Rail Cutter | |
Features | Cuts 15mm x 5.5mm, 32mm, 35mm x 7.5/15mm DIN Rails | |
Weight | 42 lbs (19.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,325.94000 | $8,325.94 |
Unit Price without GST: | $8,325.94000 |
---|---|
Unit Price with GST: | $9,574.83100 |