
2867610 | |
|---|---|
DigiKey Part Number | 277-3016-ND |
Manufacturer | |
Manufacturer Product Number | 2867610 |
Description | RF ANT 2.4GHZ PANEL SMA FEM CHAS |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.3GHz ~ 2.8GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | IP55 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.937" (100.00mm) | |
Applications | - |


