
2869647 | |
|---|---|
DigiKey Part Number | 2869647-ND |
Manufacturer | |
Manufacturer Product Number | 2869647 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, PBT Housing 3.665" L x 0.244" W x 3.984" H (93.10mm x 6.20mm x 101.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2869647 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 8 | |
For Use With/Related Products | 6.2mm Wide Housing | |
Size / Dimension | 3.665" L x 0.244" W x 3.984" H (93.10mm x 6.20mm x 101.20mm) | |
Color | Gray | |
Material | Plastic, PBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.56000 | $46.56 |
| Unit Price without GST: | $46.56000 |
|---|---|
| Unit Price with GST: | $53.54400 |










