Adapter Connector To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector To
2902317
2902317

2902317

DigiKey Part Number
277-16803-ND
Manufacturer
Manufacturer Product Number
2902317
Description
CONN D-SUB PLUG/RCPT 9POS STR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector To
Datasheet
 Datasheet
EDA/CAD Models
2902317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$156.06000$156.06
Manufacturers Standard Package
Unit Price without GST:$156.06000
Unit Price with GST:$179.46900