
2947996 | |
|---|---|
DigiKey Part Number | 277-9479-ND |
Manufacturer | |
Manufacturer Product Number | 2947996 |
Description | CIRCUIT MODULE W/HOUSING |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 2.983" L x 4.921" W x 1.871" H (75.00mm x 125.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Features | Positions - 48 | |
For Use With/Related Products | 125mm Wide Housing | |
Size / Dimension | 2.983" L x 4.921" W x 1.871" H (75.00mm x 125.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |



