811 Series Piston TH xxx Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-S1-048-10-014101

Digi-Key Part Number
811-S1-048-10-014101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
811-S1-048-10-014101
Supplier
Description
CONN SPRING PISTON 48POS PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
48 Position Spring Piston Connector Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
48
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in NZD
Bulk
QtyUnit PriceExt Price
30$32.32667$969.80
Additional Resources
AttributeDescription
Standard Package30