cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX2916LNLT

Digi-Key Part Number
BX2916LNLT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
BX2916LNLT
Supplier
Description
ADSL TRANSFORMER
Detailed Description
Pulse Transformer Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Standard Package150