cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5A88-3000E2-L

Digi-Key Part Number
E5A88-3000E2-L-ND
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
E5A88-3000E2-L
Supplier
Description
CONN MOD JACK R/A 8P8C
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded -
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package6,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0438600001Molex519WM5432-ND$2.44000Similar