cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241-3-120A10

Digi-Key Part Number
241-3-120A10-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
241-3-120A10
Supplier
Description
PWR XFMR LAMINATED 2.4VA CHAS MT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
20mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
2.4VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
52.32mm L x 30.23mm W
Height - Seated (Max)
26.92mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
Additional Resources
AttributeDescription
Standard Package35