cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC-230-4B65

Digi-Key Part Number
DPC-230-4B65-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
DPC-230-4B65
Supplier
Description
PWR XFMR LAMINATED 1VA TH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 8mA, Series 4mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
25.40mm L x 34.93mm W
Height - Seated (Max)
21.08mm
Voltage - Isolation
1500Vrms
Weight
0.157 lb (71.21 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
Additional Resources
AttributeDescription
Standard Package50