cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST4-48B30

Digi-Key Part Number
DST4-48B30-ND
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
DST4-48B30
Supplier
Description
PWR XFMR LAMINATED 6VA TH
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 250mA, Series 125mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.40mm L x 33.27mm W
Height - Seated (Max)
33.27mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
Additional Resources
AttributeDescription
Standard Package21
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3FD-448Tamura55MT2127-ND$17.38000Similar