
604565285904 | |
|---|---|
DigiKey Part Number | 1871-1026-ND |
Manufacturer | |
Manufacturer Product Number | 604565285904 |
Description | PYGATE - EXPANSION BOARD 8-CHANN |
Customer Reference | |
Detailed Description | SX1257, SX1308 Transceiver RF RFID Wireless Pygate Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Platform | Pygate | |
Type | RF RFID Wireless | |
Function | Transceiver | |
Utilized IC / Part | SX1257, SX1308 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $101.60170 | $30,480.51 |
| Unit Price without GST: | $101.60170 |
|---|---|
| Unit Price with GST: | $116.84196 |

