
ICS93718CFLF | |
|---|---|
DigiKey Part Number | ICS93718CFLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS93718CFLF |
Description | IC CLK BUFFER 2:12 200MHZ 48SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 200 MHz 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | No/Yes | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |

