
IDT72V73250BB | |
|---|---|
DigiKey Part Number | IDT72V73250BB-ND |
Manufacturer | |
Manufacturer Product Number | IDT72V73250BB |
Description | IC MULTIPLEXER 1X16:16 144-PBGA |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:16 144-PBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 16:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA | |
Supplier Device Package | 144-PBGA (13x13) | |
Base Product Number |

