
ISL6504CBZ-T | |
|---|---|
DigiKey Part Number | ISL6504CBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6504CBZ-T |
Description | IC PWR SUPPLY CTRLR/MONTR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6504CBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 17 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

