
ISL6526IRZ-TS2462 | |
|---|---|
DigiKey Part Number | 20-ISL6526IRZ-TS2462-ND |
Manufacturer | |
Manufacturer Product Number | ISL6526IRZ-TS2462 |
Description | ISL6526IRZ-TS2462 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Power On Reset, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |

